
* Images are for reference only
FRC2010J121 TS
Extended
- Manufacturer
- FOJAN
- MFR.Part #
- FRC2010J121 TS
- JLCPCB Part #
- C2960839
- Package
- 2010
- Description
- -55℃~+155℃ 120Ω 200V 750mW Thick Film Resistor ±100ppm/℃ ±5% 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 52776
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 52586
In-stock Item Pricing
Qty Unit Price
1+
$0.0140
50+
$0.0116
150+
$0.0102
500+
$0.0094
2500+
$0.0087
4000+
$0.0073
Related Products
Welcome back, may I help you?